Mean Well Embedded Switch Mode Power Supply SMPS, 36V dc, 6.7A, 241W Enclosed

RS Stock No.:
1065893
Mfr. Prt No.:
HEP-240-36A
Brand:
Mean Well

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1065893
Product description Mean Well Embedded Switch Mode Power Supply SMPS, 36V dc, 6.7A, 241W Enclosed
Manufacturer / Brand Mean Well
Manufacturer part number HEP-240-36A
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
RS stock number 1065893
Product description Mean Well Embedded Switch Mode Power Supply SMPS, 36V dc, 6.7A, 241W Enclosed
Manufacturer / Brand Mean Well
Manufacturer part number HEP-240-36A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Switch Mode - Ecopac / RS Pro

Mean Well HEP IP65 Switch Mode Power Supply, 240 W Output

The Mean Well HEP-240 range of industrial-grade 240 W AC/DC power supplies offer excellent capability to perform under extreme conditions. Conditions such as high humidity, dusty oily and high-vibration environments. The entire casing of the HEP-240 series in constructed of an Aluminium casing and is fully potted with heat-conducted silicone.
Extensive research has gone into the creation of Mean Well's HEP-240 series, which has provided the series with a working efficiency of up to 93%, enabling operation between -55°C to +70°C under free air convection cooling.

Features and Benefits

•Universal AC input, full range up to 305 V AC.
•Robust Aluminium construction with heat-conducted silicone.
•Withstands 10G vibration tests.
•Cooling achieved by a free air convection design.
•6 KV surge immunity level.
•6 year warranty.

Typical Applications

•Outdoor telecoms equipment installation.
•External signage.
•Mining & petroleum installations.


Specifications

Attribute Value
Brand Mean Well
Output Voltage 36 V dc
Output Current 6.7 A
Power Rating 241 W
Number of Outputs 1
Input Voltage 127 → 431 V dc, 90 → 305 V ac
Mounting Type Chassis Mount
Package Type Enclosed
Length 244.2 mm
Width 68 mm
Depth 38.8 mm
Weight 1.3 kg
Efficiency 92.5 %
Maximum Temperature +70 °C
Minimum Temperature -55 °C
Checking stock...
VND
3,089,908.64
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,089,908.64
*price per unit indicative
"Mean Well Embedded Switch Mode Power Supply SMPS, 36V dc, 6.7A, 241W Enclosed" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products