PV Logic Polycrystalline solar panel

RS Stock No.:
1111033
Mfr. Prt No.:
STP005P
Brand:
PV Logic

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1111033
Product description PV Logic Polycrystalline solar panel
Manufacturer / Brand PV Logic
Manufacturer part number STP005P

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

PV Logic 12V Solar Panels

PV Logic 12 V Solar Panels are designed in accordance with IEC61215:1993 standards, manufactured with proven materials and tested to ensure electrical performance and service life. Using low iron 3 mm tempered glass and EVA film with TPT back sheet to encapsulated cells.
Heavy-duty anodised aluminium frame provides high wind resistance and convenient mounting access, ideal to prevent battery drain in caravans, motor homes and boats

SiN film deposited on the front surface by PECVD acts as anti- reflection coating and gives a uniform dark blue appearance
Waterproof junction box and terminals allows for quick and simple connection
There is no current requirement for the STI Solar Modules to comply with ROHS
20 year power output transferable warranty


Specifications

Attribute Value
Brand PV Logic
Open Circuit Voltage 22 V
Battery Bank Capacity 35 Ah
Peak Power 5 W
Type Polycrystalline
Dimensions 250 x 200 x 25 mm
Depth 25 mm
Length 250 mm
Maximum Temperature +85 °C
Minimum Temperature -40 °C
Width 200 mm
Mounting Style Wall Mount
Terminal Contact Type Ring
Checking stock...
VND
1,025,436.23
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,025,436.23
*price per unit indicative
"PV Logic Polycrystalline solar panel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products