Facom Ratchet Handle With Compact Ratchet Handle

RS Stock No.:
1116727
Mfr. Prt No.:
R.180PB
Brand:
Facom
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
RS stock number 1116727
Product description Facom Ratchet Handle With Compact Ratchet Handle
Manufacturer / Brand Facom
Manufacturer part number R.180PB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Facom Flexible Head Compact Ratchet

Introducing a flexible head compact 1/4 inch ratchet from Facom. Professionally made ratchet come with excellent 180° tilt capability and position lock at a push of a button. Together with the magnetic extension bar enables you to solve problems of access or to be used as a T-handle for more power when tightening or loosening.

FACOM is internationally recognized as one of the best design and manufacturing brand in the industry. From the beginning, FACOM’s goal has been to listen to professionals to allow us to produce tools for them that would exceed their exacting requirements, while incorporating features that would make everyday tasks easier and safer

Features and Benefits:

• 180° compact ratchet with a small volume flexible tilt head
• Head lockable in any position
• 60 teeth mechanism (60 return angle)
• The extension can also be used as a T- handle for more tightening or loosening power
• Compact size with high precision
• Strong and easy to use

Typical Applications:

This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:

• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

FAQs:

What do you get in the set?

• Compact Flex Ratchet
• Magnetic Extension 100 mm

Why choose this set?

With its range of sockets, this kit is a compact and reliable asset to any toolkit either professional or DIY. With a ratchet style handle, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a job site.

What socket size is recommended for this wrench?
The wrench has been designed to work with 1/4 in Facom sockets and bits


Specifications

Attribute Value
Brand Facom
Handle Type Compact Ratchet
Material Chrome Vanadium Steel
Finish Chrome
Checking stock...
VND
3,105,600.89
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,105,600.89
*price per unit indicative
"Facom Ratchet Handle With Compact Ratchet Handle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products