RS PRO Male RJ45 Connector

RS Stock No.:
1116743
Brand:
RS PRO
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
  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1116743
Product description RS PRO Male RJ45 Connector
Manufacturer / Brand RS PRO
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
RS stock number 1116743
Product description RS PRO Male RJ45 Connector
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand RS PRO
Ethernet Connector Type RJ45 Connector
Gender Male
Number of Ports 1
Mounting Type Cable Mount
Shield Type Shielded
Orientation Straight
IP Rating IP68
Length 50 mm
Width 25.4 mm
Series Ethernet
Series Number GT225370
Contact Material Copper Alloy
Contact Plating Gold
Checking stock...
VND
1,269,607.64
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,269,607.64
*price per unit indicative
"RS PRO Male RJ45 Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products