Telegartner 75Ω Straight Cable Mount, BNC Connector , jack, RG59 B/U
- RS Stock No.:
- 1121928
- Mfr. Prt No.:
- J01003A1369
- Brand:
- Telegartner

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1121928 |
| Product description | Telegartner 75Ω Straight Cable Mount, BNC Connector , jack, RG59 B/U |
| Manufacturer / Brand | Telegartner |
| Manufacturer part number | J01003A1369 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1121928 |
| Product description | Telegartner 75Ω Straight Cable Mount, BNC Connector , jack, RG59 B/U |
| Manufacturer / Brand | Telegartner |
| Manufacturer part number | J01003A1369 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Telegärtner BNC RF Connectors
Telegartner 50 Ω and 75 Ω Straight BNC Crimp Jacks
From Telegartner, a range of 50 Ω and 75 Ω BNC straight crimp jacks. The BNC cable mount jacks have gold plated beryllium copper contacts and a PTFE insulator. Featuring a simple bayonet coupling mechanism connector can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC connector one of the most versatile connectors on the market today.
Features and Benefits
• Bayonet coupling
• IP54 rated between a mated plug and jack
• Up to 4 GHz
Applications
• Signal
• Data
• Video transmission
Specifications
| Attribute | Value |
| Brand | Telegartner |
| Coaxial Connector Type | BNC Connector |
| Gender | Female |
| Mounting Type | Cable Mount |
| Impedance | 75 Ω |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Cable Type | RG59 B/U |
| Bulkhead | No |
| Operating Frequency | 0 to 4 GHz |
| Body Plating | Nickel |
| Minimum Operating Temperature | -65 °C |
| Maximum Operating Temperature | +165 °C |
| Contact Material | Beryllium Copper |
| Contact Plating | Gold |