Hirschmann Flange Mount Connector, 3 + PE Contacts, Socket
- RS Stock No.:
- 1151935
- Mfr. Prt No.:
- 932321100 CA 3 GD
- Brand:
- Hirschmann

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1151935 |
| Product description | Hirschmann Flange Mount Connector, 3 + PE Contacts, Socket |
| Manufacturer / Brand | Hirschmann |
| Manufacturer part number | 932321100 CA 3 GD |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1151935 |
| Product description | Hirschmann Flange Mount Connector, 3 + PE Contacts, Socket |
| Manufacturer / Brand | Hirschmann |
| Manufacturer part number | 932321100 CA 3 GD |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Hirschmann CA series connectors – Protection Class IP67
CA Series Panel Connectors
From Hirschmann, this CA series universal signal and power connector is robust and reliable. The circular connectors attach to cables by solder termination, and have integrated screw holes to attach to panels or chassis. These field attachable bullet connectors feature a screw-locking system that ensures a secure and sealed connection, with a coarse thread that offers quick latch and disconnect.
Applications
The Hirschmann CA series industrial connectors are all-round connectors ideal for demanding environments. Whether it is plant engineering, agricultural technology or control and drive technology, these compact and tough connectors are suitable for a variety of control cable applications.
• Control Circuits
• Medical Equipment
• Power Management
• Chemical Industry
Environment
Thanks to their screw locking system and integrated strain relief, these robust universal connectors are protected to IP67. This means they are completely protected from solid matter ingress, such as dust and or sand. It also means the connection is protected against water and liquids, even to the point of temporary submersion.
The connector housing is constructed from impact resistant plastic, and offers a high level of resistance to vibration and impact stresses. With this level of protection the CA series of universal power and signal connectors are suitable for outdoor conditions and harsh industrial environments.
Features and Benefits
• Screw locking connector for quick and secure connection
• Easy Assembly suitable for in the field work
• Robust glass-fibre UL94V-0 housings
• Intermateable with industry standard connectors
• Integrated screw holes for panel mounting
FAQ
Q: Is this connector easy to use?
A: The cable connector pieces assemble by screwing together, requiring no special tooling. However, the connector terminates by solder, meaning wires must be soldered on to the contacts. The panel mount/chassis mount sockets and plugs are secured by simple screw holes.
Q: Are there accessories available for these connectors?
A: There is a dust cap designed to maintain IP rating on both plugs (RS 115-2023) and sockets (RS 115-2045) when they are unconnected.
Specifications
| Attribute | Value |
| Brand | Hirschmann |
| Number of Contacts | 3 + PE |
| Mounting Type | Flange Mount |
| Plug/Socket | Socket |
| Termination Method | Screw |
| IP Rating | IP67 |
| Contact Gender | Female |
| Current Rating | 16.0 A |
| Voltage Rating | 400 V |
| Mating Type | Threaded |
| Body Orientation | Straight |
| Series | CA |
| Housing Material | Polymer |
| Contact Plating | Silver |
| Maximum Operating Temperature | +90 °C |
| Minimum Operating Temperature | -40 °C |