Telegartner 50Ω Straight Cable Mount, N Connector , Plug

RS Stock No.:
1122094
Mfr. Prt No.:
J01020I1070
Brand:
Telegartner

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1122094
Product description Telegartner 50Ω Straight Cable Mount, N Connector , Plug
Manufacturer / Brand Telegartner
Manufacturer part number J01020I1070
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
RS stock number 1122094
Product description Telegartner 50Ω Straight Cable Mount, N Connector , Plug
Manufacturer / Brand Telegartner
Manufacturer part number J01020I1070

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Telegärtner N Series RF Connectors

Telegärtner 50 Ohm N Series RF Coaxial Plug, Solder/Clamp

50 Ohm N series RF coaxial cable plugs with solder and clamp coaxial terminations for inner and outer contacts. These 50 Ohm N series RF coaxial cable plugs have a PTFE insulator, a nickel plated brass body and a silver plated centre contact. Both of these N series RF coaxial cable crimp plugs are IP67 rated. Stock number 112-2094 has a pressure sleeve.
These N type cable plugs can be used with the following RF coaxial cable types:
Stock number 112-2094: RG213/U, RG-214/U
Stock number 112-2117: RG-58 C/U, RG-141 A/U, RG-142 B/U, RG-400/U, KX-15

Connectors offering excellent intermodulation performance

LD112211-01LD112211-02

Specifications

Attribute Value
Brand Telegartner
Coaxial Connector Type N Connector
Gender Male
Mounting Type Cable Mount
Impedance 50 Ω
Termination Method Solder
Body Orientation Straight
Cable Type RG213/U, RG214/U, RG393/U
Operating Frequency 0 to 11 GHz
Body Plating Copper Nickel Alloy, White Bronze
Minimum Operating Temperature -65 °C
Maximum Operating Temperature +165 °C
Contact Material Beryllium Copper, Copper Alloy
Checking stock...
VND
500,478.16
Out of stock
Price Each
Unit(s)Per Unit(VND)
1500,478.16
*price per unit indicative
"Telegartner 50Ω Straight Cable Mount, N Connector , Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products