Telegartner 50Ω Straight Cable Mount, N Connector , Plug
- RS Stock No.:
- 1122117
- Mfr. Prt No.:
- J01020C1276
- Brand:
- Telegartner

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1122117 |
| Product description | Telegartner 50Ω Straight Cable Mount, N Connector , Plug |
| Manufacturer / Brand | Telegartner |
| Manufacturer part number | J01020C1276 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1122117 |
| Product description | Telegartner 50Ω Straight Cable Mount, N Connector , Plug |
| Manufacturer / Brand | Telegartner |
| Manufacturer part number | J01020C1276 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Telegärtner N Series RF Connectors
Telegärtner 50 Ohm N Series RF Coaxial Plug, Solder/Clamp
50 Ohm N series RF coaxial cable plugs with solder and clamp coaxial terminations for inner and outer contacts. These 50 Ohm N series RF coaxial cable plugs have a PTFE insulator, a nickel plated brass body and a silver plated centre contact. Both of these N series RF coaxial cable crimp plugs are IP67 rated. Stock number 112-2094 has a pressure sleeve.
These N type cable plugs can be used with the following RF coaxial cable types:
Stock number 112-2094: RG213/U, RG-214/U
Stock number 112-2117: RG-58 C/U, RG-141 A/U, RG-142 B/U, RG-400/U, KX-15
Connectors offering excellent intermodulation performance
Specifications
| Attribute | Value |
| Brand | Telegartner |
| Coaxial Connector Type | N Connector |
| Gender | Male |
| Mounting Type | Cable Mount |
| Impedance | 50 Ω |
| Termination Method | Solder |
| Body Orientation | Straight |
| Cable Type | RG141 A/U, RG142 B/U, RG223/U, RG400/U, RG58 C/U |
| Operating Frequency | 0 to 11 GHz |
| Body Plating | Copper Nickel Alloy, White Bronze |
| Minimum Operating Temperature | -65 °C |
| Maximum Operating Temperature | +165 °C |
| Contact Material | Beryllium Copper, Bronze, Copper Nickel Lead Alloy |
| Contact Plating | Silver |