Rotronic Openable Ferrite Core Clip, 32 ´ 19.5mm, For Computer Peripherals, Apertures: 1, Diameter 6.5mm
- RS Stock No.:
- 1161471
- Mfr. Prt No.:
- 11.05.1006
- Brand:
- Rotronic

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1161471 |
| Product description | Rotronic Openable Ferrite Core Clip, 32 <font face="symbol">´</font> 19.5mm, For Computer Peripherals, Apertures: 1, Diameter 6.5mm |
| Manufacturer / Brand | Rotronic |
| Manufacturer part number | 11.05.1006 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.
IT anti-interference ferrite rings for cables
Specifications
| Attribute | Value |
| Brand | Rotronic |
| Series | EMV |
| Application | Computer Peripherals |
| Material | Ferrite |
| Key | No |
| Impedance at 25 MHz | 120 Ω |
| Openable | Yes |
| Impedance at 100 MHz | 200 Ω |
| Outer Dimensions | 32 <font face="symbol">´</font> 19.5 mm |
| Aperture Diameter | 6.5 mm |
| Number of Apertures | 1 |