Roline D Sub Adapter Female 15 Way D-Sub to Female 15 Way D-Sub
- RS Stock No.:
- 1162480
- Mfr. Prt No.:
- 12.03.2021
- Brand:
- Roline

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1162480 |
| Product description | Roline D Sub Adapter Female 15 Way D-Sub to Female 15 Way D-Sub |
| Manufacturer / Brand | Roline |
| Manufacturer part number | 12.03.2021 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Mini Gender Changer — 17 mm
Roline’s D-Sub gender changer adapter is a great addition to any kit. With compactness in mind this gender changer measures at 17mm so there is no leverage effect on the on the connectors of the computer. The shell is made from steel for brilliant build quality. You can easily join two cables together or simple change the gender to plug into a port.
Note
PL = plug, SO = socket
Specifications
| Attribute | Value |
| Brand | Roline |
| Converts From Gender | Female |
| Converts From Type | 15 Way D-Sub |
| Converts To Gender | Female |
| Converts To Type | 15 Way D-Sub |