Nova, Through Hole Aluminium Capacitor Kit 270 pieces

RS Stock No.:
1126721
Mfr. Prt No.:
CCC-14
Brand:
Nova
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
RS stock number 1126721
Product description Nova, Through Hole Aluminium Capacitor Kit 270 pieces
Manufacturer / Brand Nova
Manufacturer part number CCC-14

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Aluminium Electrolytic Capacitor Kits CCC-14

16V
• 20 x 100μF
• 6 x 470μF
• 6 x 1000μF
• 3 x 4700μF

25V
• 25 x 47μF

35V
• 8 x 220μF
• 6 x 470μF
• 4 x 1000μF
• 3 x 2200μF

63V
• 40 x 1μF
• 25 x 2.2μF
• 30 x 4.7μF
• 30 x 10μF
• 25 x 22μF
• 25 x 47μF
• 14 x 100μF

Cylindrical aluminium - cans with radial leads


Specifications

Attribute Value
Brand Nova
Kit Includes Aluminium
Number of Pieces 270
Mounting Type Through Hole
Maximum Capacitance 4700 µF
Dielectric Material Aluminium
Capacitance Range 1 μF → 4700 µF
Maximum Voltage 63 V
Minimum Voltage 16 V
Voltage Range 16 → 63 V
Minimum Capacitance 1 µF
Checking stock...
VND
3,020,862.74
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,020,862.74
*price per unit indicative
"Nova, Through Hole Aluminium Capacitor Kit 270 pieces" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products