Nova, Through Hole Ceramic Capacitor Kit 600 pieces

RS Stock No.:
1126771
Mfr. Prt No.:
CCC-31
Brand:
Nova
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
RS stock number 1126771
Product description Nova, Through Hole Ceramic Capacitor Kit 600 pieces
Manufacturer / Brand Nova
Manufacturer part number CCC-31

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: NL


Product Details

Ceramic Capacitor Kit CCC-31

From Nova, this sample kit contains 600 through-hole ceramic capacitors. The kit is supplied in a transparent plastic package with the capacitors neatly compartmentalized by size for selection convenience.

Features and Benefits:
• Temperature range: -55 to +125°C
• Type/Make: EGPU/PHILIPS or alternative
• Form of delivery: 1 flatpack
• 1 Flap FL 24//10: 24 values/total 600 pieces

The CCC-31 Sample Kit includes:
One-layer ceramic capacitors for 100V-DC/RM 2.5mm


Specifications

Attribute Value
Brand Nova
Kit Includes Ceramic
Number of Pieces 600
Mounting Type Through Hole
Dielectric Material Ceramic
Capacitance Range 1 pF → 680 pF
Maximum Capacitance 680 pF
Minimum Capacitance 1 pF
Maximum Voltage 100 V dc
Voltage Range 100 V dc
Checking stock...
VND
5,014,824.64
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,014,824.64
*price per unit indicative
"Nova, Through Hole Ceramic Capacitor Kit 600 pieces" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products