Amphenol ICC 15 Way Panel Mount D-sub Connector Plug, 2.74mm Pitch

RS Stock No.:
1217360
Mfr. Prt No.:
DA15P064TXLF
Brand:
Amphenol ICC

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1217360
Product description Amphenol ICC 15 Way Panel Mount D-sub Connector Plug, 2.74mm Pitch
Manufacturer / Brand Amphenol ICC
Manufacturer part number DA15P064TXLF
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
RS stock number 1217360
Product description Amphenol ICC 15 Way Panel Mount D-sub Connector Plug, 2.74mm Pitch
Manufacturer / Brand Amphenol ICC
Manufacturer part number DA15P064TXLF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

'D' Sub-Miniature Connection System

Connectors for Soldering to Wires

Note

For crimp contacts (for Sub-D connectors, for example 673-4897), see 673-7856 for example.
For dust caps, see 673-4967 for example, Hoods, see 740-1270 and for fixing screws, see 673-4945 for example.


Specifications

Attribute Value
Brand Amphenol ICC
Number of Contacts 15
Gender Male
Body Orientation Straight
Mounting Type Panel Mount
Pitch 2.74 mm
D Connector Type Standard D-Sub
D-Sub Shell Size A
Termination Method Solder
Current Rating 5.0 A
Housing Material Steel
Voltage Rating 1.0 kV
Length 38.76 mm
Width 12.17 mm
Minimum Operating Temperature -55.0 °C
Maximum Operating Temperature +125 °C
Contact Plating Gold over Nickel
Contact Material Copper Alloy
Checking stock...
VND
1,688,276.87
Out of stock
Price Box (1 Box of 100)
Box(s)Per Box(VND)Per Unit(VND)
11,688,276.8716,882.77
*price per unit indicative
"Amphenol ICC 15 Way Panel Mount D-sub Connector Plug, 2.74mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products