CEJN Brass, Stainless Steel Female Pneumatic Quick Connect Coupling, G 1/2 Female Threaded
- RS Stock No.:
- 1218049
- Mfr. Prt No.:
- C104102205
- Brand:
- CEJN

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1218049 |
| Product description | CEJN Brass, Stainless Steel Female Pneumatic Quick Connect Coupling, G 1/2 Female Threaded |
| Manufacturer / Brand | CEJN |
| Manufacturer part number | C104102205 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1218049 |
| Product description | CEJN Brass, Stainless Steel Female Pneumatic Quick Connect Coupling, G 1/2 Female Threaded |
| Manufacturer / Brand | CEJN |
| Manufacturer part number | C104102205 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: SE
Product Details
Interchanges to other Brand Profiles
CEJN eSafe 410 Series
CEJN’s eSafe pneumatic couplings combine high performance and ease of use in a compact and robust design. The easy to use two stage disconnection vents pressure before disconnection, reducing noise and the risk of injury from hose whip and can be operated with using one hand.
The high flow capacity and a minimal pressure drop of the eSafe quick connect couplings help reduce losses and increased productivity and efficiency.
Features and Benefits
Complies with ISO 4414 and EN 983
140N Connection force
7.6mm nominal flow diameter
4000 l/min flow rate
CEJN Original and Euro Standard Compatible
Applications
CEJN's eSafe coulings are suitable for use in a vast range or workplaces using compressed air including
carpentry, the manufacturing industry, automotive repair shops and mining
Specifications
| Attribute | Value |
| Brand | CEJN |
| Coupling Gender | Female |
| Threaded Connection | G 1/2 Female |
| Manufacturer Series | 410 eSafe |
| Connection Type | Threaded |
| Thread Size | 1/2 in |
| Material | Brass, Stainless Steel |
| Thread Gender | Female |
| Thread Standard | G |
| Maximum Operating Pressure | 16 bar |
| Finish | Zinc Plated |
| Seal Material | NBR |
| Minimum Operating Temperature | -20 °C |
| Maximum Operating Temperature | +100 °C |