Briton Emergency Door Opener, 1-Point, Works with Double Doors
- RS Stock No.:
- 1221526
- Mfr. Prt No.:
- 1413.KE.SE
- Brand:
- Briton

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1221526 |
| Product description | Briton Emergency Door Opener, 1-Point, Works with Double Doors |
| Manufacturer / Brand | Briton |
| Manufacturer part number | 1413.KE.SE |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TR
Product Details
Briton 1413 Outside Access Device-Knob
The Briton 1413.KE.SE knob is an outside operated access device. The silver knob is designed to be used with the Briton range of emergency or panic door hardware whether single or double doors.
Feature and Benefits
Site reversible
Ergonomic design
High corrosion resistance
CE marked for safety
Typical Applications
Use on single fire and smoke doors and also first opening leaf of double rebated doors.
Specifications
| Attribute | Value |
| Brand | Briton |
| Fire Door Suitable | Yes |
| Panic Bar Locking System | 1-Point |
| Works with Double Doors | Yes |
| Outside Access Device Lock Type | Euro Cylinder |
| Outside Access Device Handle Type | Knob |
| Door Thickness Maximum | 100 mm |
| Door Thickness Minimum | 40 mm |