Enerpac Steel (Dust Cap) Hydraulic Quick Connect Coupling
- RS Stock No.:
- 1222307
- Mfr. Prt No.:
- CR400
- Brand:
- Enerpac

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1222307 |
| Product description | Enerpac Steel (Dust Cap) Hydraulic Quick Connect Coupling |
| Manufacturer / Brand | Enerpac |
| Manufacturer part number | CR400 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Hose Fittings & Accessories
Components for use with the Enerpac range of high-pressure hydraulic equipment. All fittings and valves are 700 bar pressure-rated and have 3/8 - 18 NPTF threads.
Note
Working pressure quoted is the maximum acceptable system pressure: 700 bar (10k bar).
C Series High Flow Coupling
A high quality, high-pressure coupling suitable for use with Enerpac’s range of hydraulic cylinders, pumps, manifolds and hoses. To ensure safety, the couplings cannot be disconnected during operation and are suitable for use up to a maximum working pressure of 700 bar. Maximum oil flow 40 L/min.
Specifications
| Attribute | Value |
| Brand | Enerpac |
| Series | C |
| Compatible With | 700 bar High-Flow Coupler |
| Type | Union |
| Material | Steel (Dust Cap) |
| Thread Size | 3/8 in |
| Thread Standard | NPTF |
| Thread Gender | Female |
| Maximum Operating Pressure | 700 bar |