Wurth Elektronik WR-FFC FFC Jumper Cable, 1mm Pitch, 200mm Cable Length, 1 A, 60 V ac

RS Stock No.:
1222581
Mfr. Prt No.:
686711200001
Brand:
Wurth Elektronik

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1222581
Product description Wurth Elektronik WR-FFC FFC Jumper Cable, 1mm Pitch, 200mm Cable Length, 1 A, 60 V ac
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 686711200001
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
RS stock number 1222581
Product description Wurth Elektronik WR-FFC FFC Jumper Cable, 1mm Pitch, 200mm Cable Length, 1 A, 60 V ac
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 686711200001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Wurth 1.0mm FPC Connectors and Jumper Cables

Wurth WR-FFC 1.00 mm pitch Type 2 Flat Flexible (FFC) Jumper Cables

WR-FFC series Type 2 1.00mm pitch flat flexible (FFC) jumper cables for achieving secure, lightweight, low profile, high density space saving board to board connections. These WR-FFC series FFC jumper cables are lightweight and have a high flexibility rating with a flexing test of 180° >20 times. The increased flexibility of these FFC cables enables complex board to board connections to be made in compact and difficult to reach applications. The contacts of the Type 2 FFC cables are on opposite sides at each end of the cable. A blue PET support tape at either end of the FFC cable helps facilitate ZIF or LIF connections when mated with board mount FPC connectors. These 1.0mm WR-FFC series Type 2 FFC jumper cables are available in standard lengths of 50mm to 200mm with a range of up to 50 circuits

Features and Benefits

Highly flexible and ideal for use in complex, difficult to access applications
Low profile and lightweight, ideal for saving space and costs in high density applications
Blue PET support tape to facilitate ZIF & LIF connections
Simple assembly process
Variety of lengths and circuits

Applications

These WR-FFC series 1.0mm Type 2 FFC jumper cables provide low cost, space saving connections in various high-flex, high density board to board applications across various industries. They are particularly suitable for providing electrical connections between PCBs and display boards. Applications include: LCD appliances plasma display panels printers, scanners, DVD players and Notebook PCs


Specifications

Attribute Value
Brand Wurth Elektronik
Cable Length 200 mm
Ribbon Cable Type FFC
Number of Ways 11
Terminated/Unterminated Unterminated
Connector 1 Number of Ways 11
Operating Temperature Range -30 → +105 °C
Connector 2 Number of Ways 11
Connector 1 Number of Rows 1
Connector 2 Number of Rows 1
Pitch 1 mm
Termination Crimp
Width 12 mm
Sheath Colour White
Series WR-FFC
Contact Plating Tin
Current Rating 1 A
Voltage Rating 60 V ac
Standards Met RoHS Compliant
Checking stock...
VND
105,451.92
Out of stock
Price Each
Unit(s)Per Unit(VND)
1105,451.92
*price per unit indicative
"Wurth Elektronik WR-FFC FFC Jumper Cable, 1mm Pitch, 200mm Cable Length, 1 A, 60 V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products