Wurth Elektronik 6876 FFC Jumper Cable, 0.5mm Pitch, 100mm Cable Length, 500 mA, 60 V ac

RS Stock No.:
1222681
Mfr. Prt No.:
687650100002
Brand:
Wurth Elektronik

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1222681
Product description Wurth Elektronik 6876 FFC Jumper Cable, 0.5mm Pitch, 100mm Cable Length, 500 mA, 60 V ac
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 687650100002
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
RS stock number 1222681
Product description Wurth Elektronik 6876 FFC Jumper Cable, 0.5mm Pitch, 100mm Cable Length, 500 mA, 60 V ac
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 687650100002

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Wurth 0.5mm FPC Connectors and Jumper Cables

Wurth WR-FFC 0.5mm Pitch Type 1 Flat Flexible (FFC) Jumper Cables

WR-FFC series Type 1 0.5mm pitch flat flexible (FFC) jumper cables for achieving secure, lightweight, low profile, high density space saving board to board connections. These WR-FFC series FFC jumper cables are lightweight and have a high flexibility rating with a flexing test of 180° >20 times. The increased flexibility of these FFC cables enables complex board to board connections to be made in compact and difficult to reach applications. The contacts of the Type 1 FFC cables are on the same side at each end of the cable. A blue PET support tape at either end of the FFC cable helps facilitate ZIF or LIF connections when mated with board mount FPC connectors. These 0.5mm WR-FFC series Type 1 FFC jumper cables are available in standard lengths of 50mm to 200mm with a range of up to 50 circuits

Features and Benefits

Highly flexible and ideal for use in complex, difficult to access applications
Low profile and lightweight, ideal for saving space and costs in high density applications
Blue PET support tape to facilitate ZIF & LIF connections
Simple assembly process
Variety of lengths and circuits

Applications

These WR-FFC series 0.5mm FFC Type 1 jumper cables provide low cost, space saving connections in various high-flex, high density board to board applications across various industries. They are particularly suitable for providing electrical connections between PCBs and display boards. Applications include: LCD appliances plasma display panels printers, scanners, DVD players and Notebook PCs


Specifications

Attribute Value
Brand Wurth Elektronik
Cable Length 100 mm
Ribbon Cable Type FFC
Number of Ways 50
Terminated/Unterminated Unterminated
Connector 1 Number of Ways 50
Operating Temperature Range -30 → +105 °C
Connector 2 Number of Ways 50
Connector 1 Number of Rows 1
Connector 2 Number of Rows 1
Pitch 0.5 mm
Termination Crimp
Width 25.5 mm
Series 6876
Contact Plating Tin
Current Rating 0.5 A
Voltage Rating 60 V ac
Standards Met RoHS Compliant
Checking stock...
VND
94,990.42
Out of stock
Price Each
Unit(s)Per Unit(VND)
194,990.42
*price per unit indicative
"Wurth Elektronik 6876 FFC Jumper Cable, 0.5mm Pitch, 100mm Cable Length, 500 mA, 60 V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products