Fellowes Powershred P-25S 11L Strip Cut Paper Shredder
- RS Stock No.:
- 1222794
- Mfr. Prt No.:
- 4701001
- Brand:
- Fellowes

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1222794 |
| Product description | Fellowes Powershred P-25S 11L Strip Cut Paper Shredder |
| Manufacturer / Brand | Fellowes |
| Manufacturer part number | 4701001 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Fellowes Powershred P-25S Strip-Cut Shredder
The Fellowes Powershred P-25s strip-cut paper shredder is a personal paper shredder designed for occasional home use and individual users. The P-25s is a security (DIN) level P-1 paper shredder and as a strip cut machine offers basic document security. It comes with an easy lift bin head for easy emptying of the 11 L shredder paper waste bin and a compact, space saving design. The Powershred P-25s machine has a run time of 3 min and can shred up to 5 sheets per pass into 7 mm strip-cut particles.
Occasional use shredder for 1 user
Shreds up to 5 sheets (70gsm) per pass into 7mm strips - security level P-1
Shreds non-stop for up to 3 minutes
Auto reverse to maximize ease of use
11 litre waste bin
Specifications
| Attribute | Value |
| Brand | Fellowes |
| Model | Powershred P-25S |
| Cut Type | Strip Cut |
| Sheet Capacity | 5 |
| Throat Width | 220 mm |
| Reverse Function | Yes |
| Bin Capacity | 11 L |
| Plug Type | Type C - Europlug |
| Depth | 160.3 mm |
| Height | 300 mm |
| Width | 301.6 mm |