Fellowes Saturn 3i A3 Laminator
- RS Stock No.:
- 1222801
- Mfr. Prt No.:
- 5736001
- Brand:
- Fellowes

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1222801 |
| Product description | Fellowes Saturn 3i A3 Laminator |
| Manufacturer / Brand | Fellowes |
| Manufacturer part number | 5736001 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Fellowes Saturn 3i A3 Laminator
The Fellowes Saturn 3i A3 laminates any document up to A3 size. Using 80 to 125 μm pouches and detects if a document is fed into the machine incorrectly atomically stopping the lamination process so that the pouch can be refed. Auto turn off after 30 min inactivity prevents overheating and conserves energy while HeatGuard technology ensures the outside of the laminator is always safe to touch
Ready to laminate in just 60 seconds with InstaHeat Technology
Laminates A3 size documents in 80-125 μm pouches
Auto shut off after 30 minutes of inactivity, reducing energy consumption
Lamination speed of 30cm/minute
Includes 10-pouch laminating starter kit
For use in small office environments
Specifications
| Attribute | Value |
| Brand | Fellowes |
| Maximum Laminate Size | A3 |
| Maximum Laminate Width | 320 mm |
| Maximum Laminate Thickness | 125 µm |
| Warm Up Time | 1 min |
| Speed | 30 cm/min |
| Auto Power Save | Yes |
| Depth | 146 mm |
| Height | 105 mm |
| Model | Saturn 3i |
| Width | 532 mm |