Diodes Inc KBP08G, Bridge Rectifier, 1.5A 800V, 4-Pin KBP

RS Stock No.:
1223255
Mfr. Prt No.:
KBP08G
Brand:
DiodesZetex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1223255
Product description Diodes Inc KBP08G, Bridge Rectifier, 1.5A 800V, 4-Pin KBP
Manufacturer / Brand DiodesZetex
Manufacturer part number KBP08G
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
RS stock number 1223255
Product description Diodes Inc KBP08G, Bridge Rectifier, 1.5A 800V, 4-Pin KBP
Manufacturer / Brand DiodesZetex
Manufacturer part number KBP08G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Bridge Rectifiers

Bridge Rectifiers - Diodes Inc

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

SIL PCB Mounting, KBP series

Diodes Inc KBP series bridge rectifiers in SIL PCB Mounting package

APPROVALS : UL, E94661

High Case Dielectric Strength of 1500V RMS
Low Reverse Leakage Current
Ideal for Printed Circuit Board (PCB)


Specifications

Attribute Value
Brand DiodesZetex
Peak Average Forward Current 1.5 A
Bridge Type Single Phase
Peak Reverse Repetitive Voltage 800 V
Mounting Type Through Hole
Package Type KBP
Pin Count 4
Diode Technology Silicon Junction
Configuration Single
Peak Non-Repetitive Forward Surge Current 40 A
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -65 °C
Peak Forward Voltage 1.1 V
Peak Reverse Current 500 µA
Length 14.75 mm
Height 10.6 mm
Width 3.65 mm
Dimensions 14.75 x 3.65 x 10.6 mm
Checking stock...
VND
427,666.12
Out of stock
Price Tube (1 Tube of 35)
Tube(s)Per Tube(VND)Per Unit(VND)
1427,666.1212,219.03
*price per unit indicative
"Diodes Inc KBP08G, Bridge Rectifier, 1.5A 800V, 4-Pin KBP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products