WIMA FKS2 Polyester Film Capacitor, 63 V ac, 100 V dc, ±10%, 2.2nF, Through Hole

RS Stock No.:
1224241
Mfr. Prt No.:
FKS2 2.2N 100M
Brand:
WIMA
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
RS stock number 1224241
Product description WIMA FKS2 Polyester Film Capacitor, 63 V ac, 100 V dc, ±10%, 2.2nF, Through Hole
Manufacturer / Brand WIMA
Manufacturer part number FKS2 2.2N 100M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

FKS2 Series

Aluminium foil and polyester film dielectric capacitors, in self-extinguishing plastic case sealed under epoxy resin
Suitable for integrated circuit decoupling applications and applications where space is a paramount consideration


Specifications

Attribute Value
Brand WIMA
Capacitance 2.2 nF
Voltage 63 V ac, 100 V dc
Mounting Type Through Hole
Lead Pitch 5 mm
Series FKS2
Tolerance ±10 %
Dielectric Polyester
Tolerance Plus +10 %
Terminal Type Through Hole
Tolerance Minus -10 %
Lead Diameter 0.5 mm
Maximum Operating Temperature +100 °C
Minimum Operating Temperature -55 °C
Checking stock...
VND
108,590.37
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1108,590.3721,718.07
*price per unit indicative
"WIMA FKS2 Polyester Film Capacitor, 63 V ac, 100 V dc, ±10%, 2.2nF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products