Molex, Nano-Fit Female Crimp Terminal 20AWG 105300-2200
- RS Stock No.:
- 1225068
- Mfr. Prt No.:
- 105300-2200
- Brand:
- Molex

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1225068 |
| Product description | Molex, Nano-Fit Female Crimp Terminal 20AWG 105300-2200 |
| Manufacturer / Brand | Molex |
| Manufacturer part number | 105300-2200 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1225068 |
| Product description | Molex, Nano-Fit Female Crimp Terminal 20AWG 105300-2200 |
| Manufacturer / Brand | Molex |
| Manufacturer part number | 105300-2200 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jan 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Power Connectors
Molex 2.5mm Nano-Fit Wire to Board Connector System
Molex 2.5 mm Nano-Fit Crimp Receptacle Terminals
Nano-Fit crimp receptacle terminals for use in the Nano-Fit 2.5 mm crimp receptacle housings. These crimp terminals have an interface with 4 points of contact that offer redundant, secondary current paths. When one part of the contact becomes degraded the other points of contact continue to carry the load. This feature enables increased current carrying capability, increased reliability and long-term performance. These Nano-Fit crimp receptacle terminals feature retention tangs and contact ribs to help maintain a stable contact. The ultra-low mating force of these Nano-Fit crimp terminals helps reduce operator fatigue
Features and Benefits
Multiple points of contact for improved reliability
Retention tangs and contact ribs for stable contact
Ultra-low mating force reduces fatigue
Applications
These Nano-Fit crimp terminals are for use in 105307 and 105308 series Nano-Fit 2.5 mm crimp receptacle housings.
Specifications
| Attribute | Value |
| Brand | Molex |
| Gender | Female |
| For Use With | Nano-Fit Connector Housing |
| Series | Nano-Fit |
| Minimum Wire Size mm² | 0.3 mm² |
| Termination Method | Crimp |
| Maximum Wire Size mm² | 0.5 mm² |
| Contact Plating | Gold |
| Minimum Wire Size AWG | 22 AWG |
| Maximum Wire Size AWG | 20 AWG |
| Contact Material | Copper Alloy |
| Series Number | 105300 |