Petzl Carabiner

RS Stock No.:
1225283
Mfr. Prt No.:
M34A TL
Brand:
Petzl
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
RS stock number 1225283
Product description Petzl Carabiner
Manufacturer / Brand Petzl
Manufacturer part number M34A TL

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Am'D Triact Karabiner

Am’D carabiner is D shaped and suited for descenders and positioning lanyards plus the design and keylock system allow for adjustments. The carabiner can be connected to a Captiv bar giving excellent position along a major axis reducing the risk of flipping. The design limits the risk of a catch point and allows rotation of the carabiner.

FEATURES and BENEFITS:

D shaped
Suitable for descenders and lanyards
Keylock system
Can be connected to a CAPTIV bar
Placed on a major axis limits the risk of flipping
Limits catch points
Allows rotation
H profile improves strength to weight ration
Protects any markings from abrasions
Made from aluminium

THREE LOCKING STSYEMS:

Screw Lock
Manual screw lock with red bands providing a visual warning when the carabiner is un-locked.
Triact Lock
Automatic locking with triple action gate opening
Ball Lock
Automatic locking with triple action gate opening with lock indicator.

M34A TL SPECIFICATIONS:

Weight 75 g
Triact Lock
Major axis strength 27 kN
Gate opening 24 mm


Specifications

Attribute Value
Brand Petzl
Product Type Carabiner
Checking stock...
VND
1,076,279.12
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,076,279.12
*price per unit indicative
"Petzl Carabiner" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products