Martindale CM69 Leakage Clamp Meter, Max Current 60A ac CAT II 1000 V, CAT III 1000 V, CAT III 600 V, CAT IV 300 V, CAT

RS Stock No.:
1225531
Mfr. Prt No.:
RSCM69
Brand:
Martindale
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
RS stock number 1225531
Product description Martindale CM69 Leakage Clamp Meter, Max Current 60A ac CAT II 1000 V, CAT III 1000 V, CAT III 600 V, CAT IV 300 V, CAT
Manufacturer / Brand Martindale
Manufacturer part number RSCM69

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand Martindale
Absolute Maximum AC Current Measurement 60 A ac
Absolute Maximum AC Voltage Measurement 300 V ac
Absolute Maximum DC Voltage Measurement 300 V dc
Absolute Maximum Resistance Measurement 600 kΩ
Model Number CM69
AC Current Measurement Resolution 1 µA
Clamp Meter Type Leakage Clamp Meter
Best AC Current Accuracy ±(1% rdg + 5dgts)
Best AC Voltage Accuracy ±(1% rdg + 3dgts)
Best DC Voltage Accuracy ±(1% rdg + 2dgts)
Best Resistance Measurement Accuracy 1 % + 2 Digits
Battery Type 1.5 V, AAA, Alkaline
Height 33.5 mm
True RMS Yes
AC Voltage Measurement Resolution 10 mV
Power Source Battery
Resistance Measurement Resolution 100 mΩ
Length 206 mm
Width 76 mm
Dimensions 206 x 76 x 33.5 mm
DC Voltage Measurement Resolution 10 mV
Safety Category Level CAT II, CAT III, CAT IV
Jaw Capacity Busbars 20 mm
Battery Life 40 h @ AC, 60 h @ DC
Maximum Conductor Size 20 mm
Weight 262 g
Functions Measured AC Current, AC Voltage, Continuity, DC Voltage, Resistance
Minimum Operating Temperature 0 °C
Safety Category Voltage 300 V, 600 V, 1000 V
Safety Category CAT II 1000 V, CAT III 1000 V, CAT III 600 V, CAT IV 300 V, CAT IV 600 V
Display Type Backlit LCD
Maximum Operating Temperature +40 °C
Checking stock...
VND
9,883,397.51
Out of stock
Price Each
Unit(s)Per Unit(VND)
19,883,397.51
*price per unit indicative
"Martindale CM69 Leakage Clamp Meter, Max Current 60A ac CAT II 1000 V, CAT III 1000 V, CAT III 600 V, CAT IV 300 V, CAT" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products