XP Power AC-DC Converter, 24V dc, 7.5A, 180W Open Frame

RS Stock No.:
1227162
Mfr. Prt No.:
GCS180PS24
Brand:
XP Power

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1227162
Product description XP Power AC-DC Converter, 24V dc, 7.5A, 180W Open Frame
Manufacturer / Brand XP Power
Manufacturer part number GCS180PS24
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
RS stock number 1227162
Product description XP Power AC-DC Converter, 24V dc, 7.5A, 180W Open Frame
Manufacturer / Brand XP Power
Manufacturer part number GCS180PS24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Switch Mode - XP Power

XP Power - GCS180 Series of AC-DC Power Supplies

The GCS180 series from XP Power offers an excellent range of 180 W, open frame power supplies, all of which have been IT and medically approved. These highly reliable, compact power supplies all feature up to 93% efficiency and less than 0.5 W of standby power. These power supplies are all either class I or class II constructed, convection-cooled and have an operating temperature from -40 °C to +70 °C.

180 W, AC-DC power supplies
Universal 85 - 264 VAC Input
IT and medically approved
-40 °C to +70 °C Operating temperature
<0.5 W standby power
93% efficiency
Class I and Class II construction
Remote on/off options in the –R models
3.0” x 5.0” x 1.42” package size
Meets EN55011/22 Level B emission standards
Open frame


Specifications

Attribute Value
Brand XP Power
Output Voltage 24 V dc
Output Current 7.5 A
Power Rating 180 W
Number of Outputs 1
Input Voltage 85 → 264 V ac
Mounting Type Chassis Mount
Package Type Open Frame
Length 127 mm
Width 76.2 mm
Depth 36.3 mm
Weight 290 g
Maximum Temperature +70 °C
Minimum Temperature -40 °C
Medical Approved Yes
Checking stock...
VND
3,167,532.97
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,167,532.97
*price per unit indicative
"XP Power AC-DC Converter, 24V dc, 7.5A, 180W Open Frame" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products