XP Power AC-DC Converter, 24V dc, 14.5A, 348W Open Frame

RS Stock No.:
1227857
Mfr. Prt No.:
SHP350PS24
Brand:
XP Power

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1227857
Product description XP Power AC-DC Converter, 24V dc, 14.5A, 348W Open Frame
Manufacturer / Brand XP Power
Manufacturer part number SHP350PS24
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
RS stock number 1227857
Product description XP Power AC-DC Converter, 24V dc, 14.5A, 348W Open Frame
Manufacturer / Brand XP Power
Manufacturer part number SHP350PS24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

XP Power - AC-DC Power Supplies

XP Power - SHP Series of AC-DC Power Supplies

The SHP series from XP Power offers an excellent range of 350, 650, 1000 and 1200 W power supplies. These highly reliable, enclosed power supplies feature variable fan speed for noise reduction and have a high efficiency of 85%. The range also attributes a compact, rugged construction, AC OK, remote on/off and active current share.

350-1200 W, enclosed power supplies
5 V Standby
Compact, rugged construction
Variable fan speed for noise reduction
Includes screw terminals
AC OK, remote on/off and active current share
-40 °C to +70 °C Operating temperature


Specifications

Attribute Value
Brand XP Power
Output Voltage 24 V dc
Output Current 14.5 A
Power Rating 348 W
Number of Outputs 1
Input Voltage 85 → 264 V ac
Mounting Type Chassis Mount
Package Type Open Frame
Length 179.3 mm
Width 91.44 mm
Depth 53.34 mm
Weight 788 g
Efficiency 85 %
Maximum Temperature +70 °C
Minimum Temperature -20 °C
Checking stock...
VND
4,795,342.37
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,795,342.37
*price per unit indicative
"XP Power AC-DC Converter, 24V dc, 14.5A, 348W Open Frame" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products