Staubli Red Female Banana Socket – Screw Termination, 30 V, 60V dc, 25A
- RS Stock No.:
- 1229719
- Mfr. Prt No.:
- 23.0190-22
- Brand:
- Staubli

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1229719 |
| Product description | Staubli Red Female Banana Socket - Screw Termination, 30 V, 60V dc, 25A |
| Manufacturer / Brand | Staubli |
| Manufacturer part number | 23.0190-22 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CH
Product Details
4mm Sockets
Plugs, sockets, adaptors, probes and leads with shrouded centre contacts for use where a higher degree of safety in interconnection is required.
Multi-Contact Panel Mount 4mm Socket, with Tab
From Multi-Contact, this insulated socket can be screw-mounted in pre-drilled panels. This 4mm rigid socket is made from machined brass and has solder tag terminals.
Specifications
| Attribute | Value |
| Brand | Staubli |
| Colour | Red |
| Gender | Female |
| Termination Method | Screw |
| Voltage Rating | 30 V, 60 V dc |
| Current Rating | 25 A |
| Contact Plating | Gold |
| Length | 31.5 mm |
| Contact Material | Brass |
| Type | Banana Socket |
| Connector Size | 4 mm |