Irwin Steel Pliers 150 mm Overall Length
- RS Stock No.:
- 1230240
- Mfr. Prt No.:
- T1402EL4
- Brand:
- Irwin

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1230240 |
| Product description | Irwin Steel Pliers 150 mm Overall Length |
| Manufacturer / Brand | Irwin |
| Manufacturer part number | T1402EL4 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 1, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Irwin Vise-Grip Long Nose Locking Plier 150 mm
Introducing the Irwin Vise-Grip, these Long Nose locking pliers feature a classic guarded trigger release, that is designed to provide maximum locking force. The long, strong and hardened jaws provide maximum grip on a range of materials with a locking system allowing faster set-up and secure grip. The lower jaw mechanism provides three times more gripping power compared to traditional designs on flat, square or hex materials. The pivot allows the jaw to align on workpiece for maximum grip without slipping and stripping.
Features and Benefits
High-grade heat-treated alloy steel gives maximum toughness and durability
Hardened teeth are designed to grip from any angle
Adjustment via hex key allows pressure change and gives a controlled release
A self-energising lower jaw that allows for 3 times more gripping power
Backed by the Irwin VISE-GRIP Lifetime Guarantee
Typical Applications
Locking pliers sometimes referred to as vice-grips depending on the style of locking mechanism they incorporate, are great tools to keep handy. Typically, locking pliers are used where more torque is needed to pry or remove objects or where added grip is needed for holding objects in place.
FAQ's
What are the minimum and maximum jaw sizes?
These locking pliers have a maximum capacity of 51 mm
Specifications
| Attribute | Value |
| Brand | Irwin |
| Plier Type | Locking Pliers |
| Overall Length | 150 mm |
| Material | Steel |