DeWALT, 14 → 18 Teeth Per Inch 203mm Cutting Length Reciprocating Saw Blade, Pack of 5
- RS Stock No.:
- 1230743
- Mfr. Prt No.:
- DT99552-QZ
- Brand:
- DeWALT

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1230743 |
| Product description | DeWALT, 14 → 18 Teeth Per Inch 203mm Cutting Length Reciprocating Saw Blade, Pack of 5 |
| Manufacturer / Brand | DeWALT |
| Manufacturer part number | DT99552-QZ |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
DeWalt XR Extreme Runtime 5 Piece Reciprocating Saw Blade Set
Introducing the XR extreme 5-piece reciprocating saw blade set from DeWalt. These bi-metals saw that blades are designed for use with the Flexvolt reciprocating saw. They have a special tough coat finish which reduces heat while improving cutting performance. Suitable for all your woods, particle boards, metals, piping, plastics, and PVC applications.
Important Information
When attaching blades ensure that the reciprocating saw is unplugged, and the switch is in the off position. After inserting the blade tug on it to make sure it has seated correctly. Always use the right blade for the material you are cutting.
Top Tips
• As a rule the fewer teeth per inch the faster & rougher the cut
• Always use safety goggles, dusk masks and where necessary ear defenders
Features and Benefits
• Unique steel construction
• Excellent durability
• Ideal for wood and metal applications
• High performance
• Longer life
• Low vibration
• Fast cutting
Specification
• Kit contains 5 saw blades
• Application: Metal
• Cutting Length: 203 mm
• Number of Teeth per Inch: 14/18 TPI
• Blade material: M42 High-Speed Steel
Typical Applications
Reciprocating saw blades are a type of cutting blade used to cut through a variety of materials when attached to a reciprocating saw tool. These blades are commonly made using a variety of metals such as steel, high carbon steel, bi-metal or tungsten. Reciprocating blades are used for demolition, plunge cuts, and quick cuts.
• Carpentry
• Construction
• DIY
• Industrial Demolition
• Renovation
FAQ’s
What material is this suitable for?
These saw blades are ideal for wood and metal applications
Can this blade be used for both straight and curved cuts?
These saw blades are for straight and plunge cuts
Specifications
| Attribute | Value |
| Brand | DeWALT |
| Saw Blade Type | Reciprocating Saw Blade |
| Application | Metal |
| Cutting Length | 203 mm |
| Number of Teeth per Inch | 14 → 18 |
| Number in Pack | 5 |
| Blade Material | Bi-metal |
| Bimetal | Yes |