DeWALT Circular Saw Blade, Pack of 1

RS Stock No.:
1230749
Mfr. Prt No.:
DT99567-QZ
Brand:
DeWALT
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
RS stock number 1230749
Product description DeWALT Circular Saw Blade, Pack of 1
Manufacturer / Brand DeWALT
Manufacturer part number DT99567-QZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

DeWalt Extreme Runtime Circular Saw Blades

The XR extreme runtime circular saw blades from DeWalt. Offers up to 35 metres of cut when used with Flexvolt circular saws. This series is ideally suited to tough cutting applications, the 24 to 60 teeth options deliver high performance cutting with efficient material removal.

Features and Benefits

Twice as durable as similar standard blades
Ideal for thick timbers and heavy-duty applications
Fine grade carbide tips
ATB+R tooth configuration
Optimised hook angle for low cutting force
Low vibration
Fast cutting

Application Information

The XR extreme runtime circular saw blades are ideal for professional, Industrial and cordless applications.


Specifications

Attribute Value
Brand DeWALT
Saw Blade Type Circular Saw Blade
Number of Teeth 60
Number in Pack 1
Arbor Diameter 30 mm
Blade Material Tungsten Carbide
Blade Diameter 210 mm
Checking stock...
VND
2,922,733.87
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,922,733.87
*price per unit indicative
"DeWALT Circular Saw Blade, Pack of 1" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products