Wera TORX® Standard Screwdriver T20 Tip
- RS Stock No.:
- 1230822
- Mfr. Prt No.:
- 028052
- Brand:
- Wera

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1230822 |
| Product description | Wera TORX® Standard Screwdriver T20 Tip |
| Manufacturer / Brand | Wera |
| Manufacturer part number | 028052 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Wera Kraftform Plus Torx Screwdrivers (367)
From Wera, these precision Torx screwdrivers have a Kraftform handle that guarantees excellent comfort and control. The ergonomically designed handle has both soft and hard zones. The soft zones are for extra grip and pressure with optimal contact zones that result in increased torque transfer. The hard zones are designed for full hand contact when driving, for fast friction free working. The Kraftform Plus Torx Screwdriver has a hexagonal shoulder to avoid rolling when placed on a surface. Markings on the tip of the handle enable quick identification of size and tip type.
These Torx screwdrivers have a chrome plated finish and a black tip for corrosion and chemical resistance resulting in a tool that is durable and comfortable to use.
Features & Benefits
Ergonomic handle design
Robust construction
Specifications
| Attribute | Value |
| Brand | Wera |
| Tip Type | TORX® |
| Tip Size | T20 |
| Screwdriver Type | Standard |
| Blade Length | 100 mm |
| Overall Length | 198 mm |