Adam Equipment Co Ltd Weighing Scale, 35kg Weight Capacity
- RS Stock No.:
- 1231740
- Mfr. Prt No.:
- CPW Plus 35
- Brand:
- Adam Equipment Co Ltd

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1231740 |
| Product description | Adam Equipment Co Ltd Weighing Scale, 35kg Weight Capacity |
| Manufacturer / Brand | Adam Equipment Co Ltd |
| Manufacturer part number | CPW Plus 35 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1231740 |
| Product description | Adam Equipment Co Ltd Weighing Scale, 35kg Weight Capacity |
| Manufacturer / Brand | Adam Equipment Co Ltd |
| Manufacturer part number | CPW Plus 35 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jul 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
CPWplus Weighing Scales
The CPW-plus series weighing scales from Adam. These industrial multi-purpose scales are durable and dependable for your every-day weighing needs. They are portable, easy to use with a simple 4 button operation and have an easy to read backlit indicator.
Features and Benefits
Simple 4 button operation
Hold function
Zero Tracking
Large backlit LCD display
Stainless steel weighing pan with remote indicator
Wall mount bracket
Large stainless steel pan
Modern low profile design
Splash-proof to protect from accidental spills
Precision load cell technology
RS-232 bi-directional interface
Low battery indication
Auto sleep / power down function to save battery life
Battery power (6 x AA Batteries)
AC Adapter
Models
CPW-plus 6, CPW-plus 15, CPW-plus 35, CPW-plus 75, CPW-plus 150, CPW-plus 200
Application Information
Ideal for animal / dynamic weighing
Specifications
| Attribute | Value |
| Brand | Adam Equipment Co Ltd |
| Weighing Capacity | 35 kg |
| Scale Type | Platform |
| Resolution | 10 g |
| Parts Counting | No |
| Interface Type | RS232 |
| Weighpan Length | 220 (Indicator) mm, 300 (Base) mm |
| Weighpan Width | 300 (Base) mm, 95 (Indicator) mm |
| Weighpan Height | 43 (Indicator) mm, 50 (Base) mm |
| Net Weight | 4 kg |
| Model Number p | CPW Plus 35 |
| Maximum Operating Temperature | +40 °C |
| Minimum Operating Temperature | 0 °C |