Finder DPDT Multi Function Timer Relay, 110 → 240V ac/dc 0.1 s → 9999h, DIN Rail Mount
- RS Stock No.:
- 1232801
- Mfr. Prt No.:
- 84.02.0.230.0000
- Brand:
- Finder

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1232801 |
| Product description | Finder DPDT Multi Function Timer Relay, 110 → 240V ac/dc 0.1 s → 9999h, DIN Rail Mount |
| Manufacturer / Brand | Finder |
| Manufacturer part number | 84.02.0.230.0000 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1232801 |
| Product description | Finder DPDT Multi Function Timer Relay, 110 → 240V ac/dc 0.1 s → 9999h, DIN Rail Mount |
| Manufacturer / Brand | Finder |
| Manufacturer part number | 84.02.0.230.0000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Multifunction
Finder 84 Series Multifunction SMARTimer
Finder 84 Series multi function SMARTimer with NFC technology to connect to the Finder Toolbox smartphone app. The 84 series allows NFC smartphone programming and classic on device programming. The large backlit display allows easy reading of all information during the programming phase and normal operation. 84 series SMARTimer relays feature two independent programmable channels and 25 available functions.
Two independent channels
Two programming modes: “Smart” NFC mode or “Classic” on device
Wide backlit display
High precision
PIN to protect access to programming session
Up or Down timing modes
35 mm rail mount
Specifications
| Attribute | Value |
| Brand | Finder |
| Supply Voltage | 110 → 240 V ac/dc |
| Time Range | 0.1 s → 9999 h |
| Mode of Operation | Multi function with NFC |
| Mounting Type | DIN Rail |
| Number of Timer Functions | Multi Function |
| Number of Contacts | 2 |
| Series | 84 Series |
| Time Increment | Hours, Minutes, Seconds |
| Power Supply | External |
| Contact Configuration | DPDT |
| Current Maximum | 16 A |
| Terminal Type | Screw |
| Minimum Voltage | 110 V ac/dc |
| Maximum Voltage | 240 V ac/dc |
| Depth | 88.8 mm |
| Minimum Operating Temperature | -20 °C |
| Length | 35 mm |
| Width | 60.8 mm |
| Contact Material | Silver Nickel |
| Switch Configuration | DPDT-2CO |
| Maximum Operating Temperature | +50 °C |