RS PRO AFG21225 Function Generator & Counter 25MHz (Sinewave) USB

RS Stock No.:
1233534
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1233534
Product description RS PRO AFG21225 Function Generator & Counter 25MHz (Sinewave) USB
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
RS stock number 1233534
Product description RS PRO AFG21225 Function Generator & Counter 25MHz (Sinewave) USB
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO AFG-21225 True Dual Channel Arbitrary Waveform Function Generator

RS PRO AFG-21225 is a base-level dual-channel arbitrary function generator which offers superior functions in its class. The two channels are similarly equipped in order to to accommodate dual-signal applications such as differential signalling or IQ modulation. They can be used in either independent or correlated (Couple, Tracking, Phase) configuration. There are four ways the AFG-21225 can generate customised arbitrary waveforms: editing waveform via PC software; point-by-point editing on the panel; loading CSV file; loading captured waveform from RS Pro IDS Series oscilloscopes. The AFG-21225 has a 3.5 inch LCD which displays the operation information, including the true waveform presented at the output. User friendliness and outstanding cost-performance make the AFG-21225 an instrument of choice not only for practical considerations but also for capabilities which can accelerate the development process.

SUPPLIED_WITH : Power cord, test leads (x2), user manual CD, quick

Features and Benefits

• Wide frequency ranges from 1 μHz - 25 MHz (sine wave)
• 1 μHz resolution in full range
• Built-in standard 120 MSa/s, 10 bit, 4 Kpts arbitrary function for both channels
• True dual-channel output - CH2 provides same characteristics as CH1
• Dual-channel supports Couple, Tracking, Phase operations
• 1% - 99% adjustable duty cycle for square waveform
• User-friendly interface for easy parameter setting and parameter display
• Built-in standard AM/FM/PM/FSK/SUM/Sweep/Burst and Frequency Counter
• USB host/device interface for remote control

Applications

• Power supply/transformer simulations
• Traditional/motor power
• Laboratory and educational research
• Pulse signal as trigger or synchronisation
• Automotive electronics

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Maximum Frequency Range Sinewave 25 MHz
Minimum Frequency Range Sinewave 1 µHz
Maximum Frequency Range Square Pulse and Arbitrary Waveform 25 MHz
Minimum Frequency Range Square Pulse and Arbitrary Waveform 1 μHz
Maximum Frequency Range Triangle/Saw 1 MHz
Digital Frequency Yes
Digital Amplitude and Offset Yes
Internal Linear and Log Sweep Yes
Variable Sweep Yes
Internal and External Amplitude Modulation Yes
FM Modulation Yes
Time Base Accuracy ±20 ppm
Input Impedance 1 (Frequency Counter) kΩ, 10 (Modulation Input) kΩ, 10 (Trigger Input) kΩ
Maximum Operating Temperature 40 °C
Frequency Range Square Pulse and Arbitrary Waveform 1 μHz → 25 MHz
Minimum Operating Temperature 0 °C
Height 107 mm
Width 293 mm
Model Number p AFG21225
Length 266 mm
Interface Type USB
Output Impedance 50 Ω
Weight 2.5 kg
Plug Type UK
Dimensions 266 x 293 x 107 mm
Output Amplitude 1 mV Pk-Pk → 10 V Pk-Pk, 1 mV Pk-Pk → 5 V Pk-Pk, 2 mV Pk-Pk → 10 V Pk-Pk (USB Open Circuit), 2 mV Pk-Pk → 20 V Pk-Pk (Open Circuit)
Checking stock...
VND
21,477,250.27
Out of stock
Price Each
Unit(s)Per Unit(VND)
121,477,250.27
*price per unit indicative
"RS PRO AFG21225 Function Generator & Counter 25MHz (Sinewave) USB" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products