Bolle BAXTER Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens

RS Stock No.:
1236208
Mfr. Prt No.:
BAXPSI
Brand:
Bolle
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
RS stock number 1236208
Product description Bolle BAXTER Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
Manufacturer / Brand Bolle
Manufacturer part number BAXPSI

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Baxter Wraparound Safety Glasses

Baxter wraparound safety glasses are comfortable plus giving you protection from dust, sprays and liquids. The lenses of the safety glasses are scratch and fog resistant on both sides of the lens and easy to clean. We recommend the Bolle B-clean lens cleaning system to clean the lenses. There is also an option to choose from a light sensitive range which includes anti-scratch and anti-fogging. The wraparound safety glasses protect you from medium energy impact resisting a 6 mm, o.86 g ball at 120 m/s.

FEATURES and BENEFITS:
Eye protection
Anti-fog and anti-scratch coating
Protects from light exposure – BAXCSP range only Stock number 123-6210
Protects from liquid splashes, dust, liquid droplets and gas particles
Protects from medium energy impact
Mechanical strength resists a 6 mm, 0.86 g ball at 120 m/s
Comfortable
Continuous use
Wraparound protection
Use with the Bolle b-cleaning tissues – stock number 749-5121
Frame marked - EN 166 FT CE


Specifications

Attribute Value
Brand Bolle
Lens Colour Clear
Style Type Spectacles
UV Protection Yes
Scratch Resistant Yes
Anti-Mist Coating Yes
EN166 Eye Protection B, K, N, T
Series BAXTER
Frame Material PC
Lens Material Polycarbonate (PC)
Vented No
Checking stock...
VND
737,535.75
Out of stock
Price Each
Unit(s)Per Unit(VND)
1737,535.75
*price per unit indicative
"Bolle BAXTER Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products