Bolle PILOT, Scratch Resistant Anti-Mist Safety Goggles with Grey Lenses
- RS Stock No.:
- 1236213
- Mfr. Prt No.:
- PILOCSP
- Brand:
- Bolle

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1236213 |
| Product description | Bolle PILOT, Scratch Resistant Anti-Mist Safety Goggles with Grey Lenses |
| Manufacturer / Brand | Bolle |
| Manufacturer part number | PILOCSP |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 2, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Pilot High Standard Protection Goggles
Pilot safety goggles give you a high standard of protection with a co-injected ventilated frame which is adaptable and comfortable. The head strap is adjustable plus the frame is a flexible PP / TPR and the goggles will fit over prescription glasses. The safety goggles give an excellent field of vision and are medium impact resistant at 120 m/s. Your eyes are protected from liquids, splashes and large dust particles plus the anti-scratch lenses are also anti-fogging with the Platinum technology.
FEATURES and BENEFITS:
Complete eye protection
Flexible PP / TPR frame
Adjustable head strap
Medium energy impact protection resists 6 mm, 0.86 g ball ate 120 m/s
Protects from Liquid droplets, splashes and large dust particles to 5 microns
Fits over prescription glasses
Platinum ant-scratch and anti-fogging
Both sides of the lens are coated
Excellent field of vision
Comfortable
Suitable for hot and cold climates
Suitable for bright and low light
Use with the Bolle b-cleaning tissues – stock number 749-5121
Frame marked - EN 166 3 4 BT CE
Specifications
| Attribute | Value |
| Brand | Bolle |
| Anti-Mist Coating | Yes |
| Scratch Resistant | Yes |
| Frame Material | Polypropylene, TPE |
| Lens Material | Polycarbonate (PC) |
| UV Protection | Yes |
| Lens Colour | Grey |
| Series | PILOT |
| EN166 Eye Protection | 3, 4, 5, B, K, N, T |
| Vented | Yes |