FLIR TA72 Multimeter Current Clamp Adapter AC, 6mm

RS Stock No.:
1236702
Mfr. Prt No.:
TA72
Brand:
FLIR
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
RS stock number 1236702
Product description FLIR TA72 Multimeter Current Clamp Adapter AC, 6mm
Manufacturer / Brand FLIR
Manufacturer part number TA72

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

FLIR TA72 Flex Current Probe

FLIR TA72 Universal Flex Current Probe features a 10inch long narrow flexible coil clamp and locking mechanism. which lets you easily take measurements in tight or awkward spots. The TA72 can measure up to 3000A AC. It is portable and lightweight and features dual-LED work lights that will illuminate dark cabinets.

The TA72 has a standard banana plug connection and the output is a voltage signal. Compatible with most Digital Multimeters and clamp meters, regardless of brand.

APPROVALS : CE, UL

Features and Benefits

  • Bright, dual LED work lights provide built-in illumination for dark cabinets

  • Take accurate measurements in tight or awkward spots

  • Snake the coil around obstacles with ease, in deep crowded cabinets

  • Measure multi conductors and targets with limited clearance

  • Switchable AC current range: 30 A, 300 A, 3000 A

  • Compatible with most DMMs and clamp meters

  • Standard banana plug connectors fit most meters

  • AC voltage output enables wide compatibility

  • Flexible Coil Length: 10" (25.4 cm) for easy manoeuvrability

  • Easy inspection and navigation

  • Rugged design drop-tested to 3 m

  • Portable, compact and lightweight


Specifications

Attribute Value
Brand FLIR
Adapter Type AC
Best Accuracy ±3 % + 5 Digits
Resolution 1 mV
Maximum Conductor Size 6 mm
Safety Category CAT III 1000 V, CAT IV 600 V
Output Type Voltage
Connector Type 4 mm Plug
Battery Type AAA
Cable Length Extended 1.9 m
Model Number p TA72
Safety Category Level CAT III, CAT IV
Safety Category Voltage 600 V, 1000 V
Checking stock...
VND
5,564,890.31
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,564,890.31
*price per unit indicative
"FLIR TA72 Multimeter Current Clamp Adapter AC, 6mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products