JST, CPT Automotive Connector Socket 16 Way, Crimp Termination
- RS Stock No.:
- 1238231
- Mfr. Prt No.:
- 16CPT-B-2A
- Brand:
- JST

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1238231 |
| Product description | JST, CPT Automotive Connector Socket 16 Way, Crimp Termination |
| Manufacturer / Brand | JST |
| Manufacturer part number | 16CPT-B-2A |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1238231 |
| Product description | JST, CPT Automotive Connector Socket 16 Way, Crimp Termination |
| Manufacturer / Brand | JST |
| Manufacturer part number | 16CPT-B-2A |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
JST Range
JST CPT 2.0 mm Pitch Female Housings
A series of cable mount female housings from the CPT range of automotive connectors. With a 2.0 mm pitch and the ability to accept compact female terminals make these mini rugged housings ideal for space critical applications. The housings are designed to accept crimp terminal 123-8233 and have a cable acceptance size of 0.3 mm² to 1.4 mm². The housings in this range are available in both single and double row circuits in 2,4,8,12,16 and 20 way. A suitable crimp tool 123-8234 is also available separately.
Features and Benefits
• Developed for a miniaturised and low profile wire to board PCB connections in automobile applications
• Provides high reliability in automotive electrical equipment
• Rugged and compact design
• Wide temperature range - 40°C - + 100°C
• Compact size
Applications
• Automotive
Specifications
| Attribute | Value |
| Brand | JST |
| Type | CPT Connector |
| Number of Contacts | 16 |
| Gender | Female |
| Number of Rows | 2 |
| Current Rating | 3 A |
| Mounting Type | Surface Mount |
| Series | CPT |
| Colour | Black |
| Termination Method | Crimp |
| Height | 9.1 mm |
| Width | 18 mm |
| Depth | 12.5 mm |
| Corded | Yes |
| Minimum Operating Temperature | -40 °C |
| Maximum Operating Temperature | +100 °C |
| Housing Material | Glass Filled PBT |
| Contact Material | Brass |