3M PELTOR ProTac III 3.5 mm Jack Plug Electronic Ear Defenders with Headband, 32dB

RS Stock No.:
1238888
Mfr. Prt No.:
MT13H221A
Brand:
3M PELTOR

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1238888
Product description 3M PELTOR ProTac III 3.5 mm Jack Plug Electronic Ear Defenders with Headband, 32dB
Manufacturer / Brand 3M PELTOR
Manufacturer part number MT13H221A
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
RS stock number 1238888
Product description 3M PELTOR ProTac III 3.5 mm Jack Plug Electronic Ear Defenders with Headband, 32dB
Manufacturer / Brand 3M PELTOR
Manufacturer part number MT13H221A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SE


Product Details

3M Peltor ProTac III Hearing Protection Headset

The 3M™ Peltor™ ProTac III headset is designed for use in tough and noisy environments. With a level dependent function and hands-free use with voice guided menus these Peltor ear defenders combine comfort and wearability with functionality for improved efficiency within your workplace operations.

Note

You can use the headset with a headband or with a helmet using a helmet attachment. For the stock with a helmet attachment please see stock number 123-8887.

APPROVALS : CE, EN352-1:2002, EN352-3:2002, EN352-4:2001 A1:20

High-Performance

These high-performance hearing protectors have an SNR (single number rating) of 32 decibels (dB) and powered by two AA batteries allowing 100 hours of use.

Rugged Design

The ProTac III hearing defenders are dependably safe and ruggedly built to cope with everyday wear and tear in harsh environments. Whatever the conditions you face at work, whether extreme heat or cold, damp environments or out in the rain, underground or in a generally noisy environment, you can rely on these ear defenders to keep on working and keep you safe.

Hands Free Use

The Peltor ProTac II Slim headset comes fully loaded with features for hearing protection and effective communication protecting your ears from harmful noises. The headset notifies the user of the battery status clearly every time it's switched on. A 3.5 mm stereo jack allows you to connect your mobile or two way radio for those calls you receive.

Features and Benefits

• Hearing protector helps protect against harmful noise, whilst allowing ambient sounds to be hear.
• Built-in level-dependent function allows the wearer to hear ambient sounds, such as conversations, machine sounds and warning signals.
• 3.5 mm stereo jack to connect to your mobile phone or two-way radio to hear the call right in your ear.
• Auto power off turns headset off after 4 hours of non-use, to save energy and a low-battery warning informs you when to change batteries.
• Voice guided menu system so no need to take your headset off.
• To reduce the corrosion caused by sweat the electronics are located in the outer part of the cup.

Typical Applications

• Industrial
• Construction
• Maintenance
• Agriculture
• Railway Works

FAQ’s

Does the Peltor ProTac III feature ’Active’ noise protection?

No, the Peltor ProTac III does have Level Dependent Noise Protection. So they are capable of blocking out harmful noises, whilst hearing ambient noises. If you do require ’Active’ Noise Protection you need the Peltor SportTac – Stock Number 884-2379.

Can the Peltor ProTac III Headset be connected to a mobile phone or MP3 player?

Yes, an external jack and the supplied cable allows you to stream music from the radio or the internet. The volume is automatically muted when there is a call over the communication radio, or when you want to reach someone.

Why are ear defenders necessary?

Hearing protection is designed to protect the user from extreme noise levels. The padding of the cushion is made from a type of acoustic foam that absorbs the waves to stop them from reaching the eardrum.

Some everyday tasks can damage your hearing and can have a catastrophic effect. So it's important to protect yourself of task/activities such as mowing the lawn.

Why Choose 3M?

3M are a trusted name in personal protective equipment and are a mainstay in industrial grade PPE. To protect your workers in a variety of challenging workplace environments, 3M has a solution for your needs. RS Components combines its renowned customer service with a fantastic selection of 3M workplace safety products to support your needs.


Specifications

Attribute Value
Brand 3M PELTOR
Series ProTac III
Attachment Type Headband
Single Number Rating SNR 32 dB
Standards Met ANSI S3 19-1974, AS/NZS 1270:2002, CE Marking, EN 352-1, EN 352-3, EN 352-4, EN 352-6
Folding Yes
Product Weight 355 g
Colour Black
Bluetooth No
Connection Type 3.5 mm Jack Plug
Ear Defender Type Electronic Ear Defender
Noise Cancelling Microphone No
Active Noise Protection No
Communication Type Listen Only
Checking stock...
VND
3,890,422.62
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,890,422.62
*price per unit indicative
"3M PELTOR ProTac III 3.5 mm Jack Plug Electronic Ear Defenders with Headband, 32dB" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products