Rotabroach HSS 22 mm Cutting Diameter Magnetic Drill Bit

RS Stock No.:
1239937
Mfr. Prt No.:
RAPL220
Brand:
Rotabroach
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
RS stock number 1239937
Product description Rotabroach HSS 22 mm Cutting Diameter Magnetic Drill Bit
Manufacturer / Brand Rotabroach
Manufacturer part number RAPL220

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Rotabroach Raptor Cutters

Raptor Cutters from Rotabroach. These annular cutters are hole cutting tools used on piping, tubing or material that require a fine finish hole cut. Raptor cutters optimise cutting edge geometry for increased cutting performance and reduced cutting forces. Offers effective cutting angles for universal use in various steel material. Annular cutters are faster, easier and are more accurate than the conventional twist drills or drill bits.

Features and Benefits

Accurate, symmetrical, fine finish hole cutting capabilities
Improved removal of chips thanks to U-shaped recesses
Reduced friction between the HSS core drill and the material
Time and energy savings

Application Information

Rotabroach Raptor Cutters are the ideal choice for all your magnetic drilling & cutting applications. Designed for use in fabrication, construction, railways, petrochemical and any other applications when drilling ferrous metal.


Specifications

Attribute Value
Brand Rotabroach
Cutter Diameter 22 mm
Material HSS
Number of Pieces 1
Checking stock...
VND
2,022,417.18
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,022,417.18
*price per unit indicative
"Rotabroach HSS 22 mm Cutting Diameter Magnetic Drill Bit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products