Esselte File Storage Box, 352mm x 100mm x 250mm
- RS Stock No.:
- 1239974
- Mfr. Prt No.:
- 20172
- Brand:
- Esselte

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1239974 |
| Product description | Esselte File Storage Box, 352mm x 100mm x 250mm |
| Manufacturer / Brand | Esselte |
| Manufacturer part number | 20172 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PL
Product Details
Esselte File Storage Boxes
Esselte file storage boxes designed for storing files and important documents. These file storage boxes are strong and ready to transport all your important documents. They are made from corrugated board which is 100% recyclable, lightweight and have areas for labelling contents.
Features and Benefits
• Corrugated board storage
• Labelling area
• Hole for easy shelf selection
• Quick assemble
• Instructions printed on box
• White
• Environment-friendly
Dimensions
• 250 x 150 x 352 – RS Stock no 123-9658
• 250 x 100 x 352 – RS Stock no 123-9974
Why would you purchase these file storage boxes?
File Storage Boxes designed to create an organised working environment with a range of filing boxes. These file storage boxes are the ideal solution for storing and transporting important documents. Access to files is quick and easy, a vital process for any office or archive depot.
Application Information
Typical applications include office environments, storage depots, banks and medical practices.
Specifications
| Attribute | Value |
| Brand | Esselte |
| Paper Size Stored | A4, Foolscap |
| Colour | White |
| Material | Corrugated Board |
| Depth | 250 mm |
| Height | 352 mm |
| Width | 100 mm |