BM Polyco Grip It Green Nitrile Coated Glass Fibre, HPPE Work Gloves, Size 7, Small, 2 Gloves
- RS Stock No.:
- 1240670
- Mfr. Prt No.:
- GIOK/07
- Brand:
- BM Polyco

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1240670 |
| Product description | BM Polyco Grip It Green Nitrile Coated Glass Fibre, HPPE Work Gloves, Size 7, Small, 2 Gloves |
| Manufacturer / Brand | BM Polyco |
| Manufacturer part number | GIOK/07 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Protective Gloves
Grip It Oil C5 Glove
Grip It Oil C5 glove is made from HPPE (high performance polyethylene) and glass fibre. The glove includes a seamless knitted cut resistant liner with two layers of nitrile coating. Excellent grip, this glove is lightweight, flexible and comfortable. Not only does the glove provide you with protection it is comfortable and soft giving you greater flexibility of movement. The C5 glove also includes a palm coating increasing resistance to oils and still giving you an excellent grip.
When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.
EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.
FEATURES and BENEFITS:
Made from HPPE and glass fibre
Seamless knitted cut resistant lining
Two layers of nitrile coating
Maximum gripping
Palm coating
Protects in wet and oily environments
Oil resistant
Cut resistant
Light
Soft
Flexible
Versatile
Comfortable
Durable
GLOVE MATERIAL:
Lining – knitted seamless, cut resistant, soft, excellent dexterity, flexible
Outer – 2 layers nitrile coating, palm coating, oil resistant
TYPICAL APPLICATIONS:
Construction work
Glass handling
Wet and dry
Cutting and processing
Metal fabrication
Engineering work
Oil, petroleum and chemical processing
Railway maintenance
Specifications
| Attribute | Value |
| Brand | BM Polyco |
| Glove Size | 7, Small |
| Primary Glove Application | Cut Resistant |
| Glove Material | Glass Fibre, HPPE |
| Main Colour of Glove | Green |
| Glove Coating | Nitrile |
| Number of Gloves | 2 |
| EN407 Thermal | No |
| EN388 Blade | 5 |
| EN374 Chemical | No |
| EN511 Cold | No |
| EN388 Abrasion | 4 |
| EN388 Tear | 4 |
| EN388 Puncture | 4 |
| Range | Grip It |