BM Polyco Dyflex Blue Polyurethane Coated Dyneema Work Gloves, Size 9, Large, 10 Gloves

RS Stock No.:
1240704
Mfr. Prt No.:
DFA/09
Brand:
BM Polyco
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
RS stock number 1240704
Product description BM Polyco Dyflex Blue Polyurethane Coated Dyneema Work Gloves, Size 9, Large, 10 Gloves
Manufacturer / Brand BM Polyco
Manufacturer part number DFA/09

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Protective Gloves

Dyflex Air Gloves

Dyflex Air gloves are cut resistant with a lightweight 18 gauge liner, flexible providing excellent protection. The palm of the glove is polyurethane coated giving you a cut level 3 rating due to the Dyneema yarn and strong coating. Excellent with high precision work complete with a close fit the Air gloves provide comfort and safety.

When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.

EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.

FEATURES and BENEFITS:

Cut resistant, lightweight 18 gauge liner
Cut level 3 performance
Polyurethane palm coating
Excellent with high precision tasks
Close fitting
Extended glove life
Dexterous
Comfortable
Safe

GLOVE MATERIAL:

Lightweight 18 gauge liner
Polyurethane palm coating
Dyneema yarn
Cut level 3

APPLICATIONS:

Assembling fine parts and components
Precision handling
Engineering
Automotive repair and maintenance
Metal fabrication
Electronics
Sheet metal manufacturing
Glass handling


Specifications

Attribute Value
Brand BM Polyco
Glove Size 9, Large
Primary Glove Application Cut Resistant
Glove Material Dyneema
Main Colour of Glove Blue
Glove Coating Polyurethane
Number of Gloves 10
EN407 Thermal No
EN388 Blade 3
EN374 Chemical No
EN511 Cold No
EN388 Abrasion 3
EN388 Tear 4
EN388 Puncture 2
Range Dyflex
Checking stock...
VND
512,822.73
Out of stock
Price Pair
Unit(s)Per Unit(VND)
1512,822.73
*price per unit indicative
"BM Polyco Dyflex Blue Polyurethane Coated Dyneema Work Gloves, Size 9, Large, 10 Gloves" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products