BM Polyco Jet Black Black Rubber Coated Cotton Work Gloves, Size 9.5, Large, 12 Gloves

RS Stock No.:
1240708
Mfr. Prt No.:
527
Brand:
BM Polyco
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
RS stock number 1240708
Product description BM Polyco Jet Black Black Rubber Coated Cotton Work Gloves, Size 9.5, Large, 12 Gloves
Manufacturer / Brand BM Polyco
Manufacturer part number 527

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: LK


Product Details

Protective Gloves

Jet Black Glove Range

Polyco Jet Black range of gloves are a heavy-duty flock lined glove providing excellent chemical and mechanical protection. The glove is made from rubber with a smooth surface which is chlorinated to harden the surface giving added protection. The palm has a slip resistant pattern ensuring good grip in wet and dry environments with a beaded cuff preventing any liquid rollback. Hand fatigue is minimal with the flexible anatomical shape and the cotton flock lining absorbs sweat keeping the glove warm and comfortable. The Jet Black range contains a hygienic fungicidal, bacteriostatic agent ensuring a healthy environment within the glove. With the abrasion resistance, you have a durable glove with a long life expectancy.

When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.

EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.

FEATURES and BENEFITS:

Chemical and mechanical protection
Natural rubber, chlorinated
Smooth surface
Slip resistant palm
Slip resistant pattern
Abrasion resistant
Excellent grip in wet and dry environments
Beaded cuff
Prevents liquid rollback
Anatomical shape
Minimises hand fatigue
Hygienic
Sweat resistant
Comfortable

GLOVE MATERIAL:

Protects against chemicals and cleaning agents
Rubber chlorinated outer
Smooth surface
Cotton flock lining
Anatomical shape
Slip resistant
Excellent in wet and dry conditions

APPLICATIONS:

Chemical handling
Fishing
Building
Local authority work
Plant maintenance
Agricultural work


Specifications

Attribute Value
Brand BM Polyco
Glove Size 9.5, Large
Primary Glove Application Chemical Resistant
Glove Material Cotton
Main Colour of Glove Black
Glove Coating Rubber
Number of Gloves 12
EN407 Thermal No
EN388 Blade 1
EN374 Chemical Yes
EN511 Cold No
EN388 Abrasion 4
EN388 Tear 4
EN388 Puncture 1
Range Jet Black
Checking stock...
VND
151,273.29
Out of stock
Price Pair
Unit(s)Per Unit(VND)
1151,273.29
*price per unit indicative
"BM Polyco Jet Black Black Rubber Coated Cotton Work Gloves, Size 9.5, Large, 12 Gloves" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products