WIKA S-20 Pressure Sensor for Gas, Liquid, 10bar Max Pressure Reading, Analogue

RS Stock No.:
1241485
Mfr. Prt No.:
14076933
Brand:
WIKA

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1241485
Product description WIKA S-20 Pressure Sensor for Gas, Liquid, 10bar Max Pressure Reading, Analogue
Manufacturer / Brand WIKA
Manufacturer part number 14076933
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
RS stock number 1241485
Product description WIKA S-20 Pressure Sensor for Gas, Liquid, 10bar Max Pressure Reading, Analogue
Manufacturer / Brand WIKA
Manufacturer part number 14076933

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Wika S-20 Series Pressure Transmitter

Wika S-20 series pressure transmitters for general industrial applications, the ideal solution for demanding measuring requirements. It features high accuracy, a robust design and an exceptional number of variants, meaning it can be suited to the widest range of applications.
The S-20 series offers a wide variety of measuring ranges that can be combined in almost any way with all the standard industry output signals. The robust design turns the S-20 series into a very high-quality product, which even the most adverse environmental conditions cannot affect. Whether with the lowest temperatures when used outdoors, with extreme shock and vibration in machine building or with aggressive media in the chemical industry, this transmitter can meet all requirements.

Rugged design
Fully welded stainless steel wetted parts
High performance, supplied with calibration data
IP65
Fast response <3 milliseconds
cULus and EAC certified
Designed to withstand 100 million pressure cycles
Shock resistance per IEC 60068-2-27 to 500g, vibration resistance per IEC 60068-2-6 to 10g


Specifications

Attribute Value
Brand WIKA
Minimum Pressure Reading 0 bar
Maximum Pressure Reading 10 bar
Accuracy 0.25 %
Output Type Analogue
Media Measured Gas, Liquid
Process Connection G1/4
Analogue Output 4 → 20 mA
Electrical Connection DIN 175301-803 A
Response Time < 3 ms
Supply Voltage 8 → 35 V dc
Housing Material Stainless Steel
IP Rating IP65
Maximum Operating Temperature +125 °C
Series S-20
Minimum Operating Temperature -15 °C
Checking stock...
VND
10,607,333.31
Out of stock
Price Each
Unit(s)Per Unit(VND)
110,607,333.31
*price per unit indicative
"WIKA S-20 Pressure Sensor for Gas, Liquid, 10bar Max Pressure Reading, Analogue" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products