Wurth Elektronik 2 x 500 μH 1 A Common mode filter 2 x 0.15Ω 80V

RS Stock No.:
1241878
Mfr. Prt No.:
744223
Brand:
Wurth Elektronik

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1241878
Product description Wurth Elektronik 2 x 500 μH 1 A Common mode filter 2 x 0.15Ω 80V
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 744223
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
RS stock number 1241878
Product description Wurth Elektronik 2 x 500 μH 1 A Common mode filter 2 x 0.15Ω 80V
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 744223

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Wurth SMD Common Mode Chokes

Wurth WE-SL2 Series SMD Common Mode Chokes

Double current-compensated ring core choke
4-way SMD housing
Current rating up to 1.6A
Impedances up to 9kΩ

Applications

Chokes for bus systems such as CAN, USB, ISDN
Signal and data line filtering
Power supplies
Measuring signal lines


Specifications

Attribute Value
Brand Wurth Elektronik
Inductance 2 x 500 μH
Series WE-SL2
Test Frequency 1 KHz
DC Resistance 2 x 0.15 Ω
Maximum Current 1 A
Dimensions 9.2 x 6 x 5 mm
Operating Temperature Range -40°C → +125°C
Mounting Type Surface Mount
Voltage Rating 80 V
Termination Style Surface Mount
Minimum Operating Temperature -40 °C
Height 5 mm
Maximum Operating Temperature +125 °C
Length 9.2 mm
Depth 6 mm
Checking stock...
VND
353,807.93
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1353,807.9370,761.59
*price per unit indicative
"Wurth Elektronik 2 x 500 μH 1 A Common mode filter 2 x 0.15Ω 80V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products