Phoenix Contact, EV-TAG3PK-1AC32A-4.0M6.0ESBK01 EV Type 1 Electric vehicle connector Plug, 2A, 4m Cable
- RS Stock No.:
- 1245213
- Mfr. Prt No.:
- 1623909
- Brand:
- Phoenix Contact

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1245213 |
| Product description | Phoenix Contact, EV-TAG3PK-1AC32A-4.0M6.0ESBK01 EV Type 1 Electric vehicle connector Plug, 2A, 4m Cable |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 1623909 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1245213 |
| Product description | Phoenix Contact, EV-TAG3PK-1AC32A-4.0M6.0ESBK01 EV Type 1 Electric vehicle connector Plug, 2A, 4m Cable |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 1623909 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 29, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Phoenix Contact Electric Vehicle Connectors
Mobile AC Charging Cable, Type 1 to Type 2, Single-Phase, U-Lock
From Phoenix Contact, this C-Line Single-Phase mobile AC charging cable has a vehicle connector and infrastructure plug for charging electric vehicles. The alternating current (AC) cable is suitable for Type 1 vehicle inlets and connects to Type 2 Infrastructure Socket Outlets at charging stations for E-Mobility (EVSE).
With a straight, TPE-U sheathed cable, this mobile charging cable is easily stored, and its robust construction and silver plated contacts assure a reliable connection.
Type 1 EV Connectors are a United States standard.
Type 2 EV Connectors are a German standard.
The cable assembly also has attached connector plug caps which will protect the connector up to IP56. The Type 1 connector features a locking option for U-Lock.
• Design Type: C-Line
• Type 1, Type 2 Charging Standard
• Mode 3 Charging Mode
• AC Single-Phase charging current
• IEC 62196-2, SAE J1772 Standard
• Suitable for > 10,000 mating cycles.
• IP44 when mated
Specifications
| Attribute | Value |
| Brand | Phoenix Contact |
| Series | EV-TAG3PK-1AC32A-4.0M6.0ESBK01 |
| Connector Type | EV Type 1 |
| Number of Contacts | 5 |
| Wire Size | 1 x 0.5 mm², 3 x 6 mm² |
| Current Rating | 2 A, 32 A |
| Operating Voltage | 250 V, 30 V |
| Connector Gender | Male |
| Contact Gender | Female, Male |
| Key Type | U |
| Depth | 233.4 mm, 236.1 mm |
| Standards Met | IEC 62196-2, SAE J1772 |
| Latching Type | Lever Actuated |
| Width | 58 mm |
| Cable Length | 4 m |
| IP Rating | IP44, IP56 |
| Contact Resistance | 480 (Lever Actuated) Ω |
| Colour | Black |
| Contact Plating | Silver |
| Height | 131.8 mm, 151.1 mm |
| Maximum Operating Temperature | +50 °C |
| For Use With | E-Mobility Charging Station (EVSE) |
| Orientation | Right Angle |
| Termination Method | Plug In |
| Mounting Type | Cable Mount |
| Minimum Operating Temperature | -30 °C |