ADAFRUIT METRO Mini 328 MCU Development Board 2590
- RS Stock No.:
- 1245512
- Mfr. Prt No.:
- 2590
- Brand:
- ADAFRUIT INDUSTRIES

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1245512 |
| Product description | ADAFRUIT METRO Mini 328 MCU Development Board 2590 |
| Manufacturer / Brand | ADAFRUIT INDUSTRIES |
| Manufacturer part number | 2590 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1245512 |
| Product description | ADAFRUIT METRO Mini 328 MCU Development Board 2590 |
| Manufacturer / Brand | ADAFRUIT INDUSTRIES |
| Manufacturer part number | 2590 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Adafruit METRO ATmega328 Development Boards
Adafruit METRO Mini Development Board with Headers - ATmega328
Adafruit METRO Mini is a derivative of the Arduino UNO board (RS 769-7409) and a scaled down version of the METRO (RS 124-5519). You can find plenty of projects and example code to use and adapt. Running the ATmega328P at 16 MHz with 32 KB of flash and 2 KB of RAM it is perfect for most simple projects. There are 20 GPIO pins including analogue inputs, hardware UART, SPI and I2C, timers and PWM. Logic level is 5 V but it can easily be converted it to 3.3 V.
You can power the METRO Mini with a 6 V dc to 16 V dc PSU or by using the 5 V micro-USB connector. The METRO automagically switches between USB and DC.
Four indicator LEDs for easy debugging.
For projects where the board size is not important and you would prefer to have the headers pre-soldered onto the board there is the METRO board (RS 124-5519).
Note
If you use a Mac or Windows, then install the FTDI VCP drivers from FTDI to make the COM/Serial port show up correctly.
- ATmega328 microcontroller with Optiboot (UNO) Bootloader
- USB Programming and debugging via the well-supported genuine FTDI FT231X
- Input voltage: 6 V dc to 16 V dc (a 9 V dc power supply is recommended)
- 5 V onboard regulator with 150 mA out
- 5 V logic with 3.3 V compatible inputs
- 20 Digital I/O Pins: 6 are also PWM outputs and 6 are also Analogue Inputs
- 32 KB Flash Memory, 0.5 K for bootloader, 31.5 KB available after bootloading
- 16 MHz Clock Speed
- Supplied with 4 rubber bumpers
- 53 x 71 x 13 mm / 2.1" x 2.8" x 0.5”
- Weight: 19 g
Specifications
| Attribute | Value |
| Brand | ADAFRUIT INDUSTRIES |
| Classification | Development Board |
| Kit Name | METRO Mini 328 |
| Technology | MCU |
| Processor Family Name | SAM |
| Processor Part Number | ATmega328 |
| Processor Type | MCU |