Adafruit 2895 FeatherWing Non-Latching Relay for Adafruit Feather

RS Stock No.:
1245530
Mfr. Prt No.:
2895
Brand:
ADAFRUIT INDUSTRIES

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1245530
Product description Adafruit 2895 FeatherWing Non-Latching Relay for Adafruit Feather
Manufacturer / Brand ADAFRUIT INDUSTRIES
Manufacturer part number 2895
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
RS stock number 1245530
Product description Adafruit 2895 FeatherWing Non-Latching Relay for Adafruit Feather
Manufacturer / Brand ADAFRUIT INDUSTRIES
Manufacturer part number 2895

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Adafruit FeatherWing Add-On Boards

Adafruit Non-Latching Mini Relay FeatherWing

FeatherWings add specific functionality to your Feather development board. They fit directly on top of your Feather using stacking header pins.

The non-latching mini relay FeatherWing gives you control over power so you can now turn on and off various devices including lamps, fans, solenoids. In fact, you can switch power for many small appliances that run on up to 250 V ac but you need check the amount of power – 60 W or less.

The non-latching relay, requires a single control pin, the SET pin. When set to high, the relay switches and a red LED lights. If power is lost then the relay will go back open.

In terms of how much power, you can switch up to 2A of resistive current at up to 30 V dc or 40 V ac. At 110 V dc, switch up to 0.3A, at 120 V ac up to 0.5 A, and at 250 V ac you can switch up to 0.6A. Check the datasheet for more details.

A 3-pin terminal block is supplied with this FeatherWing to wire it up with the device you are controlling and some light soldering is required.

A Latching Relay FeatherWing is also available (RS 124-5527) but requires two signal pins.

Note

If using with high voltages of more than 24 V, use care and common sense. High voltages require experience, and are only for use by engineers who are comfortable with guidelines and know how to use it safely.

50.8 x 22.9 x 11.4 mm / 2" x 0.9" x 0.45"
Weight: 5.3 g


Specifications

Attribute Value
Brand ADAFRUIT INDUSTRIES
Power Management Function Non-Latching Relay
Kit Classification Development Board
For Use With Adafruit Feather
Kit Name FeatherWing
Checking stock...
VND
273,254.38
Out of stock
Price Each
Unit(s)Per Unit(VND)
1273,254.38
*price per unit indicative
"Adafruit 2895 FeatherWing Non-Latching Relay for Adafruit Feather" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products